R76QI22705040J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.33366
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.963
Unit Price: kr.5.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.36379
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.86016
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.000
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.39931
Datasheet
0.027 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QI22705040J

DigiKey Part Number
399-R76QI22705040J-ND
Manufacturer
Manufacturer Product Number
R76QI22705040J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QI22705040J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
24 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.535" (13.60mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QI22704040JKEMET0399-R76QI22704040J-NDkr.2.33366Parametric Equivalent
R76QI227050H4JKEMET1.963399-R76QI227050H4J-NDkr.5.07000Parametric Equivalent
R76QI2270CK40JKEMET0399-R76QI2270CK40JTR-NDkr.2.36379Parametric Equivalent
R76QI2270JE4EJKEMET0399-R76QI2270JE4EJ-NDkr.2.86016Parametric Equivalent
R76QI2270JH40JKEMET1.000399-R76QI2270JH40J-NDkr.6.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.2.32289kr.1,626.02
Manufacturers Standard Package
Unit Price without VAT:kr.2.32289
Unit Price with VAT:kr.2.90361