Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QI2120JH30K | |
|---|---|
DigiKey Part Number  | 399-R76QI2120JH30K-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R76QI2120JH30K  | 
Description  | CAP FILM AUTO POLYPROP RAD  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.012 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R76QI2120JH30K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage Rating - AC  | 600V  | |
Voltage Rating - DC  | 1000V (1kV)  | |
Dielectric Material  | ||
ESR (Equivalent Series Resistance)  | 53 mOhms  | |
Operating Temperature  | -55°C ~ 110°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.709" L x 0.197" W (18.00mm x 5.00mm)  | |
Height - Seated (Max)  | 0.437" (11.10mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.591" (15.00mm)  | |
Applications  | Automotive; High Frequency, Switching; High Pulse, DV/DT  | |
Ratings  | AEC-Q200  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.05239 | kr.4,104.78 | 
| Unit Price without VAT: | kr.2.05239 | 
|---|---|
| Unit Price with VAT: | kr.2.56549 | 


