Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474I31000001K | |
|---|---|
DigiKey Part Number | 399-R474I31000001K-ND |
Manufacturer | |
Manufacturer Product Number | R474I31000001K |
Description | CAP FILM 0.1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474I31004001K | KEMET | 0 | 399-R474I31004001K-ND | kr.3.28574 | Parametric Equivalent |
| R474I31005001K | KEMET | 236 | 399-12720-ND | kr.7.93000 | Parametric Equivalent |
| R474I3100CK01K | KEMET | 0 | 399-R474I3100CK01KTR-ND | kr.3.45682 | Parametric Equivalent |
| R474I3100DQ01K | KEMET | 0 | 399-R474I3100DQ01KTB-ND | kr.3.60524 | Parametric Equivalent |
| R474I3100JB01K | KEMET | 0 | 399-R474I3100JB01K-ND | kr.4.15820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.3.08673 | kr.1,389.03 |
| Unit Price without VAT: | kr.3.08673 |
|---|---|
| Unit Price with VAT: | kr.3.85841 |



