R76QF1560JH30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.82246
Datasheet
5600 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QF1560JH30J

DigiKey Part Number
399-R76QF1560JH30J-ND
Manufacturer
Manufacturer Product Number
R76QF1560JH30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QF1560JH30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
114 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QF156050H3JKEMET0399-R76QF156050H3J-NDkr.4.44000Parametric Equivalent
R76TF15605050JKEMET0399-R76TF15605050J-NDkr.2.82246Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.81121kr.1,811.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.81121
Unit Price with VAT:kr.2.26401