R76QF11504000J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87837
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.21012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.21640
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.818
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 27.066
Unit Price: kr.3.55000
Datasheet
1500 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QF11504000J

DigiKey Part Number
399-R76QF11504000J-ND
Manufacturer
Manufacturer Product Number
R76QF11504000J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QF11504000J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
424 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.358" (9.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QF1150CK00JKEMET0399-R76QF1150CK00JTR-NDkr.1.87837Parametric Equivalent
R76QF1150DQ00JKEMET0399-R76QF1150DQ00JTB-NDkr.2.21012Parametric Equivalent
R76QF1150JE0EKKEMET0399-R76QF1150JE0EK-NDkr.2.21640Parametric Equivalent
R76QF1150SE00JKEMET1.818399-R76QF1150SE00J-NDkr.5.96000Parametric Equivalent
B32671L1152J000TDK27.066495-3205-NDkr.3.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.1.94782kr.3,506.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.94782
Unit Price with VAT:kr.2.43478