Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QD1100DQ40J | |
|---|---|
DigiKey Part Number | 399-R76QD1100DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QD1100DQ40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QD1100DQ40J Models |
Category | ESR (Equivalent Series Resistance) 637 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QD11005040J | KEMET | 0 | 399-R76QD11005040J-ND | kr.2.87337 | Parametric Equivalent |
| R76QD1100CK40J | KEMET | 0 | 399-R76QD1100CK40JTR-ND | kr.2.98571 | Parametric Equivalent |
| R76QD1100SE40J | KEMET | 0 | 399-6021-ND | kr.8.79000 | Parametric Equivalent |
| R76QD1100Z340J | KEMET | 0 | 399-R76QD1100Z340J-ND | kr.2.78707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.1.95867 | kr.4,113.21 |
| Unit Price without VAT: | kr.1.95867 |
|---|---|
| Unit Price with VAT: | kr.2.44834 |




