Parametric Equivalent

R76QD0330JB00K | |
|---|---|
DigiKey Part Number | 399-R76QD0330JB00K-ND |
Manufacturer | |
Manufacturer Product Number | R76QD0330JB00K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QD0330JB00K Models |
Category | ESR (Equivalent Series Resistance) 1.929 Ohms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.319" (8.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QD0330SE00K | KEMET | 0 | 399-R76QD0330SE00K-ND | kr.1.76903 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.84709 | kr.2,770.63 |
| Unit Price without VAT: | kr.1.84709 |
|---|---|
| Unit Price with VAT: | kr.2.30886 |


