Parametric Equivalent
Parametric Equivalent

R76PW41504030J | |
|---|---|
DigiKey Part Number | 399-R76PW41504030J-ND |
Manufacturer | |
Manufacturer Product Number | R76PW41504030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PW41504030J Models |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.126" (28.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PW4150JH30J | KEMET | 0 | 399-R76PW4150JH30J-ND | kr.18.03759 | Parametric Equivalent |
| R76PW4150SE30J | KEMET | 0 | 399-R76PW4150SE30J-ND | kr.18.86500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | kr.19.78843 | kr.2,137.15 |
| Unit Price without VAT: | kr.19.78843 |
|---|---|
| Unit Price with VAT: | kr.24.73554 |


