
R76PW410050H3J | |
|---|---|
DigiKey Part Number | 399-R76PW410050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76PW410050H3J |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PW410050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.630" W (41.50mm x 16.00mm) | |
Height - Seated (Max) | 1.126" (28.60mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.72000 | kr.38.72 |
| 10 | kr.28.40300 | kr.284.03 |
| 50 | kr.24.28540 | kr.1,214.27 |
| 108 | kr.22.88472 | kr.2,471.55 |
| 540 | kr.20.77298 | kr.11,217.41 |
| 1.080 | kr.20.11876 | kr.21,728.26 |
| 2.592 | kr.19.45479 | kr.50,426.82 |
| Unit Price without VAT: | kr.38.72000 |
|---|---|
| Unit Price with VAT: | kr.48.40000 |

