Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PN3150JH30J | |
|---|---|
DigiKey Part Number | 399-R76PN3150JH30J-ND |
Manufacturer | |
Manufacturer Product Number | R76PN3150JH30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PN3150JH30J Models |
Category | ESR (Equivalent Series Resistance) 11 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PN31504030J | KEMET | 0 | 399-R76PN31504030J-ND | kr.4.80890 | Parametric Equivalent |
| R76PN3150503EJ | KEMET | 0 | 399-R76PN3150503EJ-ND | kr.5.87887 | Parametric Equivalent |
| R76PN315050H3J | KEMET | 1.329 | 399-R76PN315050H3J-ND | kr.8.69000 | Parametric Equivalent |
| R76PN3150CK30J | KEMET | 0 | 399-R76PN3150CK30JTR-ND | kr.4.98056 | Parametric Equivalent |
| R76PN3150JB30J | KEMET | 0 | 399-R76PN3150JB30J-ND | kr.4.81543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 468 | kr.4.60829 | kr.2,156.68 |
| Unit Price without VAT: | kr.4.60829 |
|---|---|
| Unit Price with VAT: | kr.5.76036 |




