R76PN31205030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.20892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.57440
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.71624
Datasheet
0.12 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PN31205030J

DigiKey Part Number
399-R76PN31205030J-ND
Manufacturer
Manufacturer Product Number
R76PN31205030J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76PN31205030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
13 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.634" (16.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
630V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76PN3120DQ30JKEMET0399-R76PN3120DQ30JTB-NDkr.4.20892Parametric Equivalent
R76PN3120JH30JKEMET0399-R76PN3120JH30J-NDkr.3.57440Parametric Equivalent
R76PN3120SE30JKEMET0399-R76PN3120SE30J-NDkr.3.71624Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.65602kr.1,828.01
Manufacturers Standard Package
Unit Price without VAT:kr.3.65602
Unit Price with VAT:kr.4.57003