Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3220JA02K | |
|---|---|
DigiKey Part Number | 399-R46KI3220JA02K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3220JA02K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220JA02K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.693" (17.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I32200002K | KEMET | 0 | 399-R463I32200002K-ND | kr.1.75238 | Parametric Equivalent |
| R463I32205002K | KEMET | 0 | 399-12680-ND | kr.5.96000 | Parametric Equivalent |
| R46KI32200002K | KEMET | 631 | R46KI32200002K-ND | kr.5.45000 | Parametric Equivalent |
| R46KI32204502K | KEMET | 0 | 399-R46KI32204502K-ND | kr.2.02427 | Parametric Equivalent |
| R46KI32205002K | KEMET | 0 | 399-R46KI32205002K-ND | kr.1.88144 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.72270 | kr.1,722.70 |
| Unit Price without VAT: | kr.1.72270 |
|---|---|
| Unit Price with VAT: | kr.2.15338 |









