
R76PI2820SE70K | |
|---|---|
DigiKey Part Number | 399-R76PI2820SE70K-ND |
Manufacturer | |
Manufacturer Product Number | R76PI2820SE70K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI2820SE70K Models |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.00096 | kr.3,000.72 |
| Unit Price without VAT: | kr.4.00096 |
|---|---|
| Unit Price with VAT: | kr.5.00120 |

