
R76PI28205070J | |
|---|---|
DigiKey Part Number | 399-R76PI28205070J-ND |
Manufacturer | |
Manufacturer Product Number | R76PI28205070J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI28205070J Models |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.87100 | kr.58.71 |
| 50 | kr.4.66120 | kr.233.06 |
| 490 | kr.3.66233 | kr.1,794.54 |
| 980 | kr.3.46585 | kr.3,396.53 |
| 1.470 | kr.3.36749 | kr.4,950.21 |
| 2.940 | kr.3.22316 | kr.9,476.09 |
| 5.390 | kr.3.11801 | kr.16,806.07 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

