Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PI2560DQ30J | |
|---|---|
DigiKey Part Number | 399-R76PI2560DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76PI2560DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PI2560DQ30J Models |
Category | ESR (Equivalent Series Resistance) 23 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PI25604030J | KEMET | 0 | 399-R76PI25604030J-ND | kr.2.83589 | Parametric Equivalent |
| R76PI25605030J | KEMET | 0 | 399-R76PI25605030J-ND | kr.2.96204 | Parametric Equivalent |
| R76PI2560503EJ | KEMET | 0 | 399-R76PI2560503EJ-ND | kr.3.29607 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.12688 | kr.1,563.44 |
| Unit Price without VAT: | kr.3.12688 |
|---|---|
| Unit Price with VAT: | kr.3.90860 |



