
F861DO125K310R | |
|---|---|
DigiKey Part Number | 399-F861DO125K310RCT-ND - Cut Tape (CT) 399-F861DO125K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DO125K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DO125K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.21000 | kr.82.10 |
| 50 | kr.6.61760 | kr.330.88 |
| 100 | kr.6.12630 | kr.612.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | kr.5.63911 | kr.1,325.19 |
| 470 | kr.5.32143 | kr.2,501.07 |
| 705 | kr.5.16228 | kr.3,639.41 |
| 1.175 | kr.4.98594 | kr.5,858.48 |
| 1.645 | kr.4.88284 | kr.8,032.27 |
| 2.350 | kr.4.78365 | kr.11,241.58 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

