R76PI2180500EJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.20042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.29478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.99374
Datasheet
New at DigiKey
Image for R76PI2180500EJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76PI2180500EJ

DigiKey Part Number
399-R76PI2180500EJ-ND
Manufacturer
Manufacturer Product Number
R76PI2180500EJ
Description
2100UF 630V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76PI21805000JKEMET0399-R76PI21805000J-NDkr.2.20042Parametric Equivalent
R76PI2180DQ00JKEMET0399-R76PI2180DQ00JTB-NDkr.2.29478Parametric Equivalent
R76PI2180JH00JKEMET0399-R76PI2180JH00J-NDkr.2.00502Parametric Equivalent
R76PI2180SE00JKEMET0399-R76PI2180SE00J-NDkr.1.99374Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.2.28890kr.6,866.70
Unit Price without VAT:kr.2.28890
Unit Price with VAT:kr.2.86113