Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76PF21505030J | |
|---|---|
DigiKey Part Number | 399-R76PF21505030J-ND |
Manufacturer | |
Manufacturer Product Number | R76PF21505030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PF21505030J Models |
Category | ESR (Equivalent Series Resistance) 42 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PF215050H3J | KEMET | 3.090 | 399-R76PF215050H3J-ND | kr.4.69000 | Parametric Equivalent |
| R76PF2150DQ30J | KEMET | 0 | 399-R76PF2150DQ30JTB-ND | kr.2.76368 | Parametric Equivalent |
| R76PF2150DQ3EJ | KEMET | 0 | 399-R76PF2150DQ3EJTB-ND | kr.3.99246 | Parametric Equivalent |
| R76PF2150JE30J | KEMET | 0 | 399-R76PF2150JE30J-ND | kr.2.44109 | Parametric Equivalent |
| R76PF2150SE30J | KEMET | 0 | 399-R76PF2150SE30J-ND | kr.2.55160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.71315 | kr.3,255.78 |
| Unit Price without VAT: | kr.2.71315 |
|---|---|
| Unit Price with VAT: | kr.3.39144 |




