
R76PF14704000J | |
|---|---|
DigiKey Part Number | 399-20918-ND |
Manufacturer | |
Manufacturer Product Number | R76PF14704000J |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76PF14704000J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 406 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PF1470SE00J | KEMET | 1.917 | 399-R76PF1470SE00J-ND | kr.6.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95000 | kr.39.50 |
| 50 | kr.3.06720 | kr.153.36 |
| 100 | kr.2.79590 | kr.279.59 |
| 500 | kr.2.33616 | kr.1,168.08 |
| 1.800 | kr.2.09340 | kr.3,768.12 |
| 3.600 | kr.1.99425 | kr.7,179.30 |
| 5.400 | kr.1.94457 | kr.10,500.68 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

