Parametric Equivalent

R76PD11502800K | |
|---|---|
DigiKey Part Number | 399-R76PD11502800KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76PD11502800K |
Description | 1500 630V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 424 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.319" (8.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76PD1150SE00K | KEMET | 0 | 399-R76PD1150SE00K-ND | kr.1.78577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | kr.1.83351 | kr.5,133.83 |
| Unit Price without VAT: | kr.1.83351 |
|---|---|
| Unit Price with VAT: | kr.2.29189 |


