MFG_R76_Rendering_SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MW468050H3J

DigiKey Part Number
399-R76MW468050H3J-ND
Manufacturer
Manufacturer Product Number
R76MW468050H3J
Description
CAP FILM 6.8UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MW468050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
0.6 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.181" W (41.50mm x 30.00mm)
Height - Seated (Max)
1.776" (45.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.67.71000kr.67.71
10kr.51.62900kr.516.29
60kr.44.65383kr.2,679.23
120kr.42.76642kr.5,131.97
540kr.39.73807kr.21,458.56
1.020kr.38.79454kr.39,570.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.67.71000
Unit Price with VAT:kr.84.63750