Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MR41005040J | |
|---|---|
DigiKey Part Number | 399-R76MR41005040J-ND |
Manufacturer | |
Manufacturer Product Number | R76MR41005040J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MR41005040J Models |
Category | ESR (Equivalent Series Resistance) 7 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MR41004040J | KEMET | 179 | 399-12838-ND | kr.21.11000 | Parametric Equivalent |
| R76MR4100JB40J | KEMET | 0 | 399-R76MR4100JB40J-ND | kr.9.58213 | Parametric Equivalent |
| R76MR4100JH40J | KEMET | 0 | 399-R76MR4100JH40J-ND | kr.7.86138 | Parametric Equivalent |
| R76MR4100SE40J | KEMET | 0 | 399-R76MR4100SE40J-ND | kr.9.58213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | kr.9.92365 | kr.2,858.01 |
| Unit Price without VAT: | kr.9.92365 |
|---|---|
| Unit Price with VAT: | kr.12.40456 |




