
C4BSPBX3330ZAFJ | |
|---|---|
DigiKey Part Number | 399-C4BSPBX3330ZAFJ-ND |
Manufacturer | |
Manufacturer Product Number | C4BSPBX3330ZAFJ |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSPBX3330ZAFJ Models |
Category | ESR (Equivalent Series Resistance) 9.5 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.583" (40.20mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 630V | Lead Spacing 1.004" (25.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; Snubber |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | kr.54.54596 | kr.2,836.39 |
| Unit Price without VAT: | kr.54.54596 |
|---|---|
| Unit Price with VAT: | kr.68.18245 |

