
R76MN34705030K | |
|---|---|
DigiKey Part Number | 399-R76MN34705030K-ND |
Manufacturer | |
Manufacturer Product Number | R76MN34705030K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MN34705030K Models |
Category | ESR (Equivalent Series Resistance) 3 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.732" (18.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.70580 | kr.1,711.74 |
| Unit Price without VAT: | kr.5.70580 |
|---|---|
| Unit Price with VAT: | kr.7.13225 |

