R76MI31004030K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.34924
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.45913
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.58710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.28893
Datasheet
0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76MI31004030K

DigiKey Part Number
399-R76MI31004030K-ND
Manufacturer
Manufacturer Product Number
R76MI31004030K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76MI31004030K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
13 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.535" (13.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76MI31005030KKEMET0399-R76MI31005030K-NDkr.2.34924Parametric Equivalent
R76MI3100CC30KKEMET0399-R76MI3100CC30K-NDkr.3.54977Parametric Equivalent
R76MI3100CK30KKEMET0399-R76MI3100CK30KTR-NDkr.2.45913Parametric Equivalent
R76MI3100DQ30KKEMET0399-R76MI3100DQ30KTB-NDkr.2.58710Parametric Equivalent
R76MI3100SE30KKEMET0399-R76MI3100SE30K-NDkr.2.28893Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
700kr.2.42134kr.1,694.94
Manufacturers Standard Package
Unit Price without VAT:kr.2.42134
Unit Price with VAT:kr.3.02668