Parametric Equivalent
Parametric Equivalent

R76MI2560JE30J | |
|---|---|
DigiKey Part Number | 399-R76MI2560JE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76MI2560JE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MI2560JE30J Models |
Category | ESR (Equivalent Series Resistance) 23 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75PI256050H3J | KEMET | 1.989 | 399-R75PI256050H3J-ND | kr.3.68000 | Parametric Equivalent |
| R76MI2560SE30J | KEMET | 0 | 399-R76MI2560SE30J-ND | kr.1.96547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.72528 | kr.3,450.56 |
| Unit Price without VAT: | kr.1.72528 |
|---|---|
| Unit Price with VAT: | kr.2.15660 |



