
R76MF24705050J | |
|---|---|
DigiKey Part Number | 399-R76MF24705050J-ND |
Manufacturer | |
Manufacturer Product Number | R76MF24705050J |
Description | FILM, RADIAL, PULSE, DOUBLE META |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MF24705050J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66900 | kr.26.69 |
| 50 | kr.2.03000 | kr.101.50 |
| 100 | kr.1.83350 | kr.183.35 |
| 500 | kr.1.50194 | kr.750.97 |
| 1.500 | kr.1.34818 | kr.2,022.27 |
| 3.000 | kr.1.27295 | kr.3,818.85 |
| 6.000 | kr.1.21101 | kr.7,266.06 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

