Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76MF2100DQ00J | |
|---|---|
DigiKey Part Number | 399-R76MF2100DQ00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76MF2100DQ00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MF2100DQ00J Models |
Category | ESR (Equivalent Series Resistance) 64 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MF2100JE00J | KEMET | 0 | 399-R76MF2100JE00J-ND | kr.1.77593 | Parametric Equivalent |
| R76MF2100JH00J | KEMET | 0 | 399-R76MF2100JH00J-ND | kr.1.97314 | Parametric Equivalent |
| R76PF21005050J | KEMET | 4.734 | 399-R76PF21005050J-ND | kr.3.42000 | Parametric Equivalent |
| MKS4J021003C00JB00 | WIMA | 0 | 1928-MKS4J021003C00JB00TB-ND | kr.1.44494 | Parametric Equivalent |
| MKS4J021003C00JD00 | WIMA | 0 | 1928-MKS4J021003C00JD00TB-ND | kr.1.44494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.33540 | kr.2,335.40 |
| Unit Price without VAT: | kr.2.33540 |
|---|---|
| Unit Price with VAT: | kr.2.91925 |




