
R76MD2220SE30K | |
|---|---|
DigiKey Part Number | 399-R76MD2220SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76MD2220SE30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MD2220SE30K Models |
Category | ESR (Equivalent Series Resistance) 29 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.236" W (10.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.38428 | kr.2,384.28 |
| Unit Price without VAT: | kr.2.38428 |
|---|---|
| Unit Price with VAT: | kr.2.98035 |

