
R76IW468050H3J | |
---|---|
DigiKey Part Number | 399-R76IW468050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76IW468050H3J |
Description | CAP FILM 6.8UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76IW468050H3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.6 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.787" W (41.50mm x 20.00mm) | |
Height - Seated (Max) | 1.579" (40.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.51000 | kr.64.51 |
10 | kr.49.02400 | kr.490.24 |
84 | kr.41.38060 | kr.3,475.97 |
168 | kr.39.72685 | kr.6,674.11 |
504 | kr.37.68266 | kr.18,992.06 |
1.008 | kr.36.68146 | kr.36,974.91 |
Unit Price without VAT: | kr.64.51000 |
---|---|
Unit Price with VAT: | kr.80.63750 |