R76IW4470SE30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.20.81421
Datasheet
4.7 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76IW4470SE30K

DigiKey Part Number
399-R76IW4470SE30K-ND
Manufacturer
Manufacturer Product Number
R76IW4470SE30K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76IW4470SE30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.1 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.748" W (41.50mm x 19.00mm)
Capacitance
Height - Seated (Max)
1.264" (32.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
180V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
250V
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKP1F044707F00KSSDWIMA01928-1407-NDkr.20.81421Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
192kr.23.02609kr.4,421.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.02609
Unit Price with VAT:kr.28.78261