
R76IR433050H3J | |
---|---|
DigiKey Part Number | 399-R76IR433050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76IR433050H3J |
Description | CAP FILM 3.3UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76IR433050H3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.2 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.75000 | kr.42.75 |
10 | kr.31.55200 | kr.315.52 |
50 | kr.27.09500 | kr.1,354.75 |
128 | kr.25.28547 | kr.3,236.54 |
512 | kr.23.35387 | kr.11,957.18 |
1.024 | kr.22.63537 | kr.23,178.62 |
2.560 | kr.21.87625 | kr.56,003.20 |
Unit Price without VAT: | kr.42.75000 |
---|---|
Unit Price with VAT: | kr.53.43750 |