
R76IR415050H3J | |
---|---|
DigiKey Part Number | 399-R76IR415050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76IR415050H3J |
Description | CAP FILM 1.5UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76IR415050H3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.82000 | kr.21.82 |
10 | kr.15.34100 | kr.153.41 |
50 | kr.12.76160 | kr.638.08 |
288 | kr.11.01045 | kr.3,171.01 |
576 | kr.10.52278 | kr.6,061.12 |
1.152 | kr.10.12106 | kr.11,659.46 |
2.592 | kr.9.74015 | kr.25,246.47 |
5.184 | kr.9.47652 | kr.49,126.28 |
Unit Price without VAT: | kr.21.82000 |
---|---|
Unit Price with VAT: | kr.27.27500 |