R76II3220JE3EK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.18893
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.28079
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.000
Unit Price: kr.8.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.69235
Datasheet
New at DigiKey
Image for R76II3220JE3EK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76II3220JE3EK

DigiKey Part Number
399-R76II3220JE3EK-ND
Manufacturer
Manufacturer Product Number
R76II3220JE3EK
Description
0,22 U 250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.535" (13.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
180V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76II32205030KKEMET0399-R76II32205030K-NDkr.3.18893Parametric Equivalent
R76II3220CK30KKEMET0399-R76II3220CK30KTR-NDkr.3.28079Parametric Equivalent
R76II3220SE30KKEMET1.000399-7629-NDkr.8.43000Parametric Equivalent
R76II3220ZB00KKEMET0399-R76II3220ZB00K-NDkr.3.69235Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.46627kr.3,466.27
Manufacturers Standard Package
Unit Price without VAT:kr.3.46627
Unit Price with VAT:kr.4.33284