
R76II315050H3J | |
---|---|
DigiKey Part Number | 399-R76II315050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76II315050H3J |
Description | CAP FILM 0.15UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76II315050H3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 17 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.57000 | kr.5.57 |
10 | kr.3.52000 | kr.35.20 |
50 | kr.2.72260 | kr.136.13 |
100 | kr.2.47550 | kr.247.55 |
900 | kr.1.94794 | kr.1,753.15 |
1.800 | kr.1.83876 | kr.3,309.77 |
2.700 | kr.1.78408 | kr.4,817.02 |
5.400 | kr.1.70387 | kr.9,200.90 |
Unit Price without VAT: | kr.5.57000 |
---|---|
Unit Price with VAT: | kr.6.96250 |