Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76IF2330SE30J | |
|---|---|
DigiKey Part Number | 399-R76IF2330SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76IF2330SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76IF2330SE30J Models |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 180V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76IF233050H3J | KEMET | 1.681 | 399-R76IF233050H3J-ND | kr.3.99000 | Parametric Equivalent |
| R76IF2330DQ30J | KEMET | 0 | 399-R76IF2330DQ30JTB-ND | kr.2.04535 | Parametric Equivalent |
| MKS4G023303C00JB00 | WIMA | 0 | 1928-MKS4G023303C00JB00TB-ND | kr.1.52833 | Parametric Equivalent |
| MKS4G023303C00JD00 | WIMA | 0 | 1928-MKS4G023303C00JD00TB-ND | kr.1.52833 | Parametric Equivalent |
| MKS4G023303C00JF00 | WIMA | 0 | 1928-MKS4G023303C00JF00TR-ND | kr.1.55338 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.81809 | kr.3,636.18 |
| Unit Price without VAT: | kr.1.81809 |
|---|---|
| Unit Price with VAT: | kr.2.27261 |




