
R75GW51504000J | |
|---|---|
DigiKey Part Number | 399-R75GW51504000J-ND |
Manufacturer | |
Manufacturer Product Number | R75GW51504000J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75GW51504000J Models |
Category | ESR (Equivalent Series Resistance) 3.2 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Capacitance | Height - Seated (Max) 1.579" (40.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | kr.32.66381 | kr.2,743.76 |
| Unit Price without VAT: | kr.32.66381 |
|---|---|
| Unit Price with VAT: | kr.40.82976 |

