
R75UN239050H3J | |
|---|---|
DigiKey Part Number | 399-R75UN239050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75UN239050H3J |
Description | CAP FILM 0.039UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75UN239050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 20 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.4.87000 | kr.48.70 |
| 50 | kr.3.82460 | kr.191.23 |
| 300 | kr.3.10700 | kr.932.10 |
| 600 | kr.2.91307 | kr.1,747.84 |
| 1.200 | kr.2.75338 | kr.3,304.06 |
| 2.700 | kr.2.60205 | kr.7,025.54 |
| 5.100 | kr.2.50522 | kr.12,776.62 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |

