Parametric Equivalent
Parametric Equivalent

R75TR32705030J | |
|---|---|
DigiKey Part Number | 399-R75TR32705030J-ND |
Manufacturer | |
Manufacturer Product Number | R75TR32705030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TR32705030J Models |
Category | ESR (Equivalent Series Resistance) 10 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.303" (33.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE450RF6270JR06L2 | KEMET | 0 | 399-PHE450RF6270JR06L2-ND | kr.22.42802 | Parametric Equivalent |
| R76TR32705030J | KEMET | 0 | 399-R76TR32705030J-ND | kr.12.96430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | kr.12.96875 | kr.1,660.00 |
| Unit Price without VAT: | kr.12.96875 |
|---|---|
| Unit Price with VAT: | kr.16.21094 |



