C0805X105M3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31230
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.37540
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.42011
Datasheet
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X105M3RACTU

DigiKey Part Number
399-C0805X105M3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X105M3RACTU
Description
CAP CER 0805 FE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X105M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X105M3REC7210KEMET0C0805X105M3REC7210-NDkr.0.29028Parametric Equivalent
C0805X105M3RECAUTOKEMET0C0805X105M3RECAUTO-NDkr.0.36151Parametric Equivalent
C0805X105M3RECAUTO7210KEMET0C0805X105M3RECAUTO7210-NDkr.0.33656Parametric Equivalent
C0805X105M3RECTUKEMET0399-C0805X105M3RECTUTR-NDkr.0.31230Parametric Equivalent
GCJ21BR71E105MA12KMurata Electronics0490-GCJ21BR71E105MA12KTR-NDkr.0.37540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.37342kr.5,933.55
Manufacturers Standard Package
Unit Price without VAT:kr.2.37342
Unit Price with VAT:kr.2.96678