R75MF215050H0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75RN282050H3J

DigiKey Part Number
399-R75RN282050H3J-ND
Manufacturer
Manufacturer Product Number
R75RN282050H3J
Description
CAP FILM 0.08UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.08 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75RN282050H3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
ESR (Equivalent Series Resistance)
13.6 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.20000kr.11.20
10kr.7.49400kr.74.94
50kr.6.01980kr.300.99
300kr.5.00310kr.1,500.93
600kr.4.72832kr.2,836.99
1.200kr.4.50218kr.5,402.62
2.700kr.4.28779kr.11,577.03
5.100kr.4.15059kr.21,168.01
Manufacturers Standard Package
Unit Price without VAT:kr.11.20000
Unit Price with VAT:kr.14.00000