Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75TI2100JE30K | |
|---|---|
DigiKey Part Number | 399-R75TI2100JE30K-ND |
Manufacturer | |
Manufacturer Product Number | R75TI2100JE30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75TI2100JE30K Models |
Category | ESR (Equivalent Series Resistance) 79.6 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75TI21004030K | KEMET | 0 | 399-R75TI21004030K-ND | kr.2.05367 | Parametric Equivalent |
| R75TI21005030K | KEMET | 0 | 399-R75TI21005030K-ND | kr.1.99083 | Parametric Equivalent |
| R75TI2100AA30K | KEMET | 0 | 399-R75TI2100AA30K-ND | kr.1.86023 | Parametric Equivalent |
| R75TI2100DQ30K | KEMET | 0 | 399-R75TI2100DQ30KTB-ND | kr.2.19662 | Parametric Equivalent |
| R75TI2100JB30K | KEMET | 0 | 399-R75TI2100JB30K-ND | kr.1.94406 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | kr.1.86023 | kr.3,255.40 |
| Unit Price without VAT: | kr.1.86023 |
|---|---|
| Unit Price with VAT: | kr.2.32529 |







