
R75RR3680AA40K | |
|---|---|
DigiKey Part Number | 399-R75RR3680AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R75RR3680AA40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RR3680AA40K Models |
Category | ESR (Equivalent Series Resistance) 4.7 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.461" (37.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.26.87101 | kr.4,514.33 |
| Unit Price without VAT: | kr.26.87101 |
|---|---|
| Unit Price with VAT: | kr.33.58876 |

