Parametric Equivalent

R75RR32204040J | |
|---|---|
DigiKey Part Number | 399-R75RR32204040J-ND |
Manufacturer | |
Manufacturer Product Number | R75RR32204040J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RR32204040J Models |
Category | ESR (Equivalent Series Resistance) 5.1 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75RR3220AA40J | KEMET | 0 | 399-R75RR3220AA40J-ND | kr.15.11271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | kr.14.89858 | kr.4,290.79 |
| Unit Price without VAT: | kr.14.89858 |
|---|---|
| Unit Price with VAT: | kr.18.62323 |


