
R75RN310050H3J | |
|---|---|
DigiKey Part Number | 399-R75RN310050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R75RN310050H3J |
Description | CAP FILM 0.1UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RN310050H3J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 11.1 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.38100 | kr.83.81 |
| 50 | kr.6.76480 | kr.338.24 |
| 300 | kr.5.64853 | kr.1,694.56 |
| 600 | kr.5.34695 | kr.3,208.17 |
| 1.200 | kr.5.09858 | kr.6,118.30 |
| 2.700 | kr.4.86320 | kr.13,130.64 |
| 5.100 | kr.4.71257 | kr.24,034.11 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

