Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75RI22705030J | |
|---|---|
DigiKey Part Number | 399-R75RI22705030J-ND |
Manufacturer | |
Manufacturer Product Number | R75RI22705030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RI22705030J Models |
Category | ESR (Equivalent Series Resistance) 29.5 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TI22704040J | KEMET | 0 | 399-R76TI22704040J-ND | kr.2.74142 | Parametric Equivalent |
| R76TI2270504EJ | KEMET | 0 | 399-R76TI2270504EJ-ND | kr.3.71004 | Parametric Equivalent |
| R76TI227050H4J | KEMET | 1.681 | 399-R76TI227050H4J-ND | kr.6.21000 | Parametric Equivalent |
| R76TI2270SE40J | KEMET | 0 | 399-R76TI2270SE40J-ND | kr.2.84888 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.09144 | kr.2,091.44 |
| Unit Price without VAT: | kr.2.09144 |
|---|---|
| Unit Price with VAT: | kr.2.61430 |




