Parametric Equivalent
Parametric Equivalent

R75QW41504000J | |
|---|---|
DigiKey Part Number | 399-12837-ND |
Manufacturer | |
Manufacturer Product Number | R75QW41504000J |
Description | CAP FILM 1.5UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QW41504000J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.264" (32.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462RD155J1K0Z | KEMET | 0 | 399-F462RD155J1K0Z-ND | kr.27.85874 | Parametric Equivalent |
| R75QW4150AA00J | KEMET | 0 | 399-R75QW4150AA00J-ND | kr.17.45516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.59000 | kr.32.59 |
| 10 | kr.23.55300 | kr.235.53 |
| 96 | kr.18.90448 | kr.1,814.83 |
| 192 | kr.17.97885 | kr.3,451.94 |
| 576 | kr.16.83446 | kr.9,696.65 |
| 1.056 | kr.16.33865 | kr.17,253.61 |
| 2.592 | kr.15.74262 | kr.40,804.87 |
| Unit Price without VAT: | kr.32.59000 |
|---|---|
| Unit Price with VAT: | kr.40.73750 |



