
R75QR3680AA00K | |
|---|---|
DigiKey Part Number | 399-R75QR3680AA00K-ND |
Manufacturer | |
Manufacturer Product Number | R75QR3680AA00K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QR3680AA00K Models |
Category | ESR (Equivalent Series Resistance) 9.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.303" (33.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | kr.11.01848 | kr.2,820.73 |
| Unit Price without VAT: | kr.11.01848 |
|---|---|
| Unit Price with VAT: | kr.13.77310 |

