Parametric Equivalent

R75QR3560AA10K | |
|---|---|
DigiKey Part Number | 399-R75QR3560AA10K-ND |
Manufacturer | |
Manufacturer Product Number | R75QR3560AA10K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75QR3560AA10K Models |
Category | ESR (Equivalent Series Resistance) 11.4 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Capacitance | Height - Seated (Max) 1.106" (28.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462FN564K1K0Z | KEMET | 0 | 399-F462FN564K1K0Z-ND | kr.15.41752 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | kr.9.97108 | kr.3,509.82 |
| Unit Price without VAT: | kr.9.97108 |
|---|---|
| Unit Price with VAT: | kr.12.46385 |


