0.39 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75QR339050L0J

DigiKey Part Number
399-R75QR339050L0J-ND
Manufacturer
Manufacturer Product Number
R75QR339050L0J
Description
CAP FILM 0.39UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.39 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75QR339050L0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.2 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.945" W (32.00mm x 24.00mm)
Capacitance
Height - Seated (Max)
0.594" (15.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.65000kr.19.65
10kr.13.69400kr.136.94
50kr.11.32080kr.566.04
144kr.10.25410kr.1,476.59
576kr.9.26036kr.5,333.97
1.008kr.8.95657kr.9,028.22
2.592kr.8.54051kr.22,137.00
5.040kr.8.30696kr.41,867.08
Manufacturers Standard Package
Unit Price without VAT:kr.19.65000
Unit Price with VAT:kr.24.56250